Part Details for BNC06A by Essentra Components
Overview of BNC06A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-BNC06A
|
Mouser Electronics | Mounting Hardware BOLT AND NUT PROTECT CAP:LDPE BLACK RoHS: Compliant | 0 |
|
$0.1020 / $0.1150 | Order Now |
DISTI #
72926340
|
RS | Bolt Protection Cap, M6 Bolt Size, Push Fit, Black LDPE | Essentra Components BNC06A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1150 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0852 | Buy Now |
|
Onlinecomponents.com | Bolt Protection Cap - Compatible Bolt Size - M6 - Distance Across Flats - 9.8 mm (0.386 in) - Push-Fit - Black RoHS: Compliant | 0 |
|
$0.0816 / $0.1229 | Buy Now |