Part Details for BNC-TMP-05(43) by Hirose Electric Co Ltd
Overview of BNC-TMP-05(43) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BNC-TMP-05(43)
BNC-TMP-05(43) CAD Models
BNC-TMP-05(43) Part Data Attributes:
|
BNC-TMP-05(43)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNC-TMP-05(43)
Hirose Electric Co Ltd
RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 |