Part Details for BNC-TA-JJJ(40) by Hirose Electric Co Ltd
Overview of BNC-TA-JJJ(40) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC-TA-JJJ(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7333
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) BNC-TA-JJJ(40) Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2000 / $51.0000 | Buy Now |
DISTI #
H122576-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14 In Stock |
|
$31.2716 / $42.2300 | Buy Now |
DISTI #
BNC-TA-JJJ(40)
|
Avnet Americas | Connector RF Adaptor BNC Plug Right Angle - Bag (Alt: BNC-TA-JJJ(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$31.8750 / $36.9750 | Buy Now |
DISTI #
798-BNC-TA-JJJ40
|
Mouser Electronics | RF Adapters - Tee RoHS: Compliant | 6 |
|
$31.2600 / $42.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$31.1000 | Buy Now |
DISTI #
HIRBNC-TA-JJJ(40)
|
Heilind Electronics | 302-0024-6-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.2900 / $39.9200 | Buy Now |
DISTI #
BNC-TA-JJJ(40)
|
Avnet Americas | Connector RF Adaptor BNC Plug Right Angle - Bag (Alt: BNC-TA-JJJ(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$31.8750 / $36.9750 | Buy Now |
DISTI #
000000000005531507
|
Sager | RF Adapters - Tee Min Qty: 1 | 0 |
|
$27.8000 / $34.1000 | Buy Now |
Part Details for BNC-TA-JJJ(40)
BNC-TA-JJJ(40) CAD Models
BNC-TA-JJJ(40) Part Data Attributes:
|
BNC-TA-JJJ(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNC-TA-JJJ(40)
Hirose Electric Co Ltd
Bayonet lock coupling, Standard coaxial connectors; HRS No: 302-0024-6 40; Connector Type: Adapter; Contact Gender: Female; Impedance (ohm): 50; Frequency Range (GHz): 0 to 4; Mating/Unmating Cycles: 1000; Contact Mating Area Plating: Silver; Operating Temperature Range (degrees C): -55 to 85; Generic Name: BNC; General Description: T-shaped adapter; Jack/Jack/Jack; Bayonet lock coupling
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF TEE ADAPTER |