-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7327
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) BNC-R-PC(40) Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5600 / $15.3800 | Buy Now |
DISTI #
H122573-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$9.1076 / $15.0700 | Buy Now |
DISTI #
BNC-R-PC(40)
|
Avnet Americas | Connector RF BNC Receptacle 2GHz 50Ohm Straight Through Hole Nickel - Bag (Alt: BNC-R-PC(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$9.6125 / $11.1505 | Buy Now |
DISTI #
798-BNC-R-PC40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 80 |
|
$9.9200 / $15.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$9.3800 | Buy Now |
DISTI #
HIRBNC-R-PC(40)
|
Heilind Electronics | BNC CONN RCPT, SKT 50 OHM TH - 302-0241-4-40 | Americas - 0 in Stock |
|
$12.0156 / $15.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0200 / $13.5400 | Buy Now |
DISTI #
000000000005531500
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$8.3400 / $10.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BNC-R-PC(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNC-R-PC(40)
Hirose Electric Co Ltd
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Diameter | 0.362 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |