Part Details for BNC-M-36 by Pomona Electronics
Overview of BNC-M-36 by Pomona Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for BNC-M-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF / Coaxial Cable Assembly - BNC Plug to BNC Plug - RG62A/U - 93 ohm - 36.0" (914.40mm) - Black. RoHS: Compliant |
1 In Stock |
|
$65.3700 | Buy Now |
|
Master Electronics | RF / Coaxial Cable Assembly - BNC Plug to BNC Plug - RG62A/U - 93 ohm - 36.0" (914.40mm) - Black. RoHS: Compliant |
1 In Stock |
|
$65.3700 | Buy Now |
Part Details for BNC-M-36
BNC-M-36 CAD Models
BNC-M-36 Part Data Attributes
|
BNC-M-36
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
BNC-M-36
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG 62A/U, BRASS, GOLD PLATED, CABLE LENGTH: 36, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |