Part Details for BNC-C-36 by Pomona Electronics
Overview of BNC-C-36 by Pomona Electronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC-C-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34F843
|
Newark | Coaxial Cable, Rg-58C/U, 36In, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58C, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm, Jacket Color:Black Rohs Compliant: Yes |Pomona BNC-C-36 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$32.9900 | Buy Now |
DISTI #
501-2148-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
84 In Stock |
|
$28.0400 | Buy Now |
DISTI #
565-BNC-C-36
|
Mouser Electronics | RF Cable Assemblies BNC 50 OHM RG58C RoHS: Compliant | 22 |
|
$28.0300 / $28.0400 | Buy Now |
DISTI #
70197054
|
RS | Cable Assy 36 In. Rg58C/U Non Booted Black Jacket Ul Listed | Pomona Electronics BNC-C-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$27.2000 / $28.0400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly RG58C/U 0.914m BNC to BNC M-M |
5 In Stock |
|
$29.0300 / $32.9900 | Buy Now |
DISTI #
53132243
|
Verical | Cable Assembly RG58C/U 0.914m BNC to BNC M-M Min Qty: 2 Package Multiple: 1 Date Code: 2051 | Americas - 4 |
|
$43.4079 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 4 |
|
$28.2800 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 2 |
|
$34.9042 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 4 |
|
$25.0000 | Buy Now |
DISTI #
POM-BNC-C-36
|
TME | Test lead, 70VDC, 33VAC, BNC plug,both sides, Len: 0.9144m, black Min Qty: 1 | 0 |
|
$32.9100 / $35.1100 | RFQ |
Part Details for BNC-C-36
BNC-C-36 CAD Models
BNC-C-36 Part Data Attributes:
|
BNC-C-36
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
BNC-C-36
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | APPLICABLE CABLE: RG 58C/U | |
Connector Type | INTERCONNECTION DEVICE |