Part Details for BNC-A-JJ by Hirose Electric Co Ltd
Overview of BNC-A-JJ by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BNC-A-JJ
BNC-A-JJ CAD Models
BNC-A-JJ Part Data Attributes:
|
BNC-A-JJ
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNC-A-JJ
Hirose Electric Co Ltd
RF Connector Adapter, BNC-BNC, Cable Mount, Female-Female, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Additional Feature | VSWR MAX AT 2 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TETRAFLUORIDE | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.2 |