Part Details for BNC(75)J-H.FLJ-BPA(40) by Hirose Electric Co Ltd
Overview of BNC(75)J-H.FLJ-BPA(40) by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC(75)J-H.FLJ-BPA(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7256
|
Newark | Rf Adaptor, Bnc Jack-H.fl Jack, 75Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:H.fl, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:75Ohm, Product Range:Bnc75 Seriesrohs Compliant: Yes |Hirose(Hrs) BNC(75)J-H.FLJ-BPA(40) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$7.9000 | Buy Now |
DISTI #
H123102-ND
|
DigiKey | CONN ADAPT BNC JACK TO H.FL JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
542 In Stock |
|
$7.9523 / $13.1500 | Buy Now |
DISTI #
BNC(75)J-H.FLJ-BPA
|
Avnet Americas | Conn BNC RCP 0Hz to 500MHz 75Ohm Solder ST Panel Mount Gold - Bag (Alt: BNC(75)J-H.FLJ-BPA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 20 |
|
$7.4146 / $7.9513 | Buy Now |
DISTI #
798-BNC75JHFLJBPA40
|
Mouser Electronics | RF Adapters - Between Series RF COAXIAL CONNECTOR RoHS: Compliant | 162 |
|
$7.9500 / $13.1400 | Buy Now |
|
Future Electronics | BNC Jack Cconversion Adapter Female RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$9.9700 / $10.4600 | Buy Now |
DISTI #
HIRBNC(75)J-H.FLJ-BPA(40)
|
Heilind Electronics | 311-0302-8-40 EACH | Americas - 0 in Stock |
|
$9.2500 / $11.1834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8700 / $10.6700 | Buy Now |
DISTI #
BNC(75)J-H.FLJ-BPA
|
Avnet Americas | Conn BNC RCP 0Hz to 500MHz 75Ohm Solder ST Panel Mount Gold - Bag (Alt: BNC(75)J-H.FLJ-BPA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 20 |
|
$7.4146 / $7.9513 | Buy Now |
DISTI #
BNC75J-H.FLJ-BPA40
|
TME | BNC(75)J-H.FLJ-BPA(40) Min Qty: 1 | 0 |
|
$6.6700 / $9.5300 | RFQ |
DISTI #
000000000003968669
|
Sager | RF Adapters - Between Series RF COAXIAL CONNECTOR Min Qty: 1 | 0 |
|
$7.2800 / $8.9400 | Buy Now |
Part Details for BNC(75)J-H.FLJ-BPA(40)
BNC(75)J-H.FLJ-BPA(40) CAD Models
BNC(75)J-H.FLJ-BPA(40) Part Data Attributes:
|
BNC(75)J-H.FLJ-BPA(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNC(75)J-H.FLJ-BPA(40)
Hirose Electric Co Ltd
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |