-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Panel Mount, Female-Female, Jack-jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5795
|
Newark | Rf Adapter, Bnc Jack-D.fl Jack, 75 Ohm Rohs Compliant: Yes |Hirose(Hrs) BNC(75)J-D.FL75J-BPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $11.7800 | Buy Now |
DISTI #
BNC(75)J-D.FL75J-B
|
Avnet Americas | Connector RF Adaptor BNC to D.FL Receptacle-Receptacle Straight - Bag (Alt: BNC(75)J-D.FL75J-B) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$7.5000 / $8.7000 | Buy Now |
|
Future Electronics | BNC Jack Female Socket to D.FL Jack Female Socket Adapter Coaxial Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$9.3400 / $9.8100 | Buy Now |
DISTI #
HIRBNC(75)J-D.FL75J-BPA
|
Heilind Electronics | BNC 75 JACK TO D.FL 75 JACK CONVERSION ADAPTER | Americas - 0 in Stock |
|
$8.2813 / $10.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0500 / $9.5400 | Buy Now |
DISTI #
BNC(75)J-D.FL75J-B
|
Avnet Americas | Connector RF Adaptor BNC to D.FL Receptacle-Receptacle Straight - Bag (Alt: BNC(75)J-D.FL75J-B) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$7.5000 / $8.7000 | Buy Now |
DISTI #
BNC75J-D.FL75J-BPA
|
TME | BNC(75)J-D.FL75J-BPA Min Qty: 1 | 0 |
|
$6.8200 / $9.7500 | RFQ |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 129 |
|
$5.4830 / $11.2210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BNC(75)J-D.FL75J-BPA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNC(75)J-D.FL75J-BPA
Hirose Electric Co Ltd
Panel Mount, Female-Female, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 12 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
VSWR | 1.5 |