Part Details for BN87C54-20 by Intel Corporation
Overview of BN87C54-20 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for BN87C54-20
BN87C54-20 CAD Models
BN87C54-20 Part Data Attributes
|
BN87C54-20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BN87C54-20
Intel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 20MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for BN87C54-20
This table gives cross-reference parts and alternative options found for BN87C54-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN87C54-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP80C31U-S | Microcontroller, 8-Bit, 20MHz, CMOS, PDIP40 | Matra MHS | BN87C54-20 vs AP80C31U-S |
IS89C51-20PL | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Silicon Solution Inc | BN87C54-20 vs IS89C51-20PL |
AF80C32U-S | Microcontroller, 8-Bit, 20MHz, CMOS, PQFP44 | Matra MHS | BN87C54-20 vs AF80C32U-S |
AV80C52UFXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQFP44 | Matra MHS | BN87C54-20 vs AV80C52UFXXX-S |
IP80C154U-S | Microcontroller, 8-Bit, 20MHz, CMOS, PDIP40 | Matra MHS | BN87C54-20 vs IP80C154U-S |
D80C52UXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CDIP40 | Matra MHS | BN87C54-20 vs D80C52UXXX-S |
MR83C154UFXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CQCC44 | Matra MHS | BN87C54-20 vs MR83C154UFXXX-S |
AP80C52UFXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDIP40 | Matra MHS | BN87C54-20 vs AP80C52UFXXX-S |
Z86C6320PSC | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDIP40, DIP-40 | Zilog Inc | BN87C54-20 vs Z86C6320PSC |
MD80C51UFXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CDIP40 | Matra MHS | BN87C54-20 vs MD80C51UFXXX-S |