Part Details for BN504 by Stanley Electric Co
Overview of BN504 by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BN504
BN504 CAD Models
BN504 Part Data Attributes
|
BN504
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
BN504
Stanley Electric Co
Infrared LED, 3.6mm, 1-Element, 925nm, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 925 nm | |
Shape | ROUND | |
Size | 3.6 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |