Part Details for BN501 by Stanley Electric Co
Overview of BN501 by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BN501
BN501 CAD Models
BN501 Part Data Attributes:
|
BN501
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
BN501
Stanley Electric Co
Infrared LED, 1.65mm, 1-Element, 925nm, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 925 nm | |
Shape | ROUND | |
Size | 1.65 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |