Part Details for BN3200EOLGOFD1-PF by Advanced Crystal Technology
Overview of BN3200EOLGOFD1-PF by Advanced Crystal Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for BN3200EOLGOFD1-PF
BN3200EOLGOFD1-PF CAD Models
BN3200EOLGOFD1-PF Part Data Attributes
|
BN3200EOLGOFD1-PF
Advanced Crystal Technology
Buy Now
Datasheet
|
Compare Parts:
BN3200EOLGOFD1-PF
Advanced Crystal Technology
Parallel - Fundamental Quartz Crystal, 32MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED CRYSTAL TECHNOLOGY | |
Reach Compliance Code | unknown | |
Aging | 11 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES |