Part Details for BN3122 by Amphenol CIT
Overview of BN3122 by Amphenol CIT
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for BN3122
BN3122 CAD Models
BN3122 Part Data Attributes
|
BN3122
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
BN3122
Amphenol CIT
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
Alternate Parts for BN3122
This table gives cross-reference parts and alternative options found for BN3122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN3122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1203-29-9 | RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack | Winchester Interconnect | BN3122 vs 1203-29-9 |
BNS002 | RF N Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack, | Amphenol CIT | BN3122 vs BNS002 |
BN3722 | RF N Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack, | Amphenol CIT | BN3122 vs BN3722 |