Part Details for BN300NW4K by IDEC Corporation
Overview of BN300NW4K by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BN300NW4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-BN300NW4K
|
Mouser Electronics | Barrier Terminal Blocks Power Term Blk 4pole Panel Mt | 0 |
|
$52.8000 / $62.9300 | Order Now |
|
Onlinecomponents.com | Power Terminal Block - 4 Pole - Panel Mount. RoHS: Compliant |
2 In Stock |
|
$55.9800 / $80.5600 | Buy Now |
DISTI #
51567630
|
Verical | BN300NW4K Min Qty: 1 Package Multiple: 1 Date Code: 1903 | Americas - 1 |
|
$74.3080 / $104.7280 | Buy Now |
DISTI #
000000000005005325
|
Sager | Barrier Terminal Blocks Power Term Blk 4pole Panel Mt Min Qty: 1 | 0 |
|
$59.2000 / $65.5600 | Buy Now |
|
Master Electronics | Power Terminal Block - 4 Pole - Panel Mount. RoHS: Compliant |
2 In Stock |
|
$55.9800 / $80.5600 | Buy Now |