Part Details for BN274I0225K-- by Kyocera AVX Components
Overview of BN274I0225K-- by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BN274I0225K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BN274I0225K--
|
Avnet Abacus | (Alt: BN274I0225K--) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BN274I0225K--
BN274I0225K-- CAD Models
BN274I0225K-- Part Data Attributes
|
BN274I0225K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BN274I0225K--
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BN274I0225K--
This table gives cross-reference parts and alternative options found for BN274I0225K--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN274I0225K--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM51C2.210400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN274I0225K-- vs PM51C2.210400 |
JSPMN4220AA0K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | BN274I0225K-- vs JSPMN4220AA0K |
PM12C2.2UF10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN274I0225K-- vs PM12C2.2UF10%400V |
JSPMR4220400K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | BN274I0225K-- vs JSPMR4220400K |
JSPMN4220400K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | BN274I0225K-- vs JSPMN4220400K |
B32524-A6225-K596 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | BN274I0225K-- vs B32524-A6225-K596 |
PM90S2.2UF+/-10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN274I0225K-- vs PM90S2.2UF+/-10%400V |
PM60C2.2UF+/-10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | BN274I0225K-- vs PM60C2.2UF+/-10%400V |
JSPMR4220CK0K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | BN274I0225K-- vs JSPMR4220CK0K |
PM0642.2UF+/-10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN274I0225K-- vs PM0642.2UF+/-10%400V |