Part Details for BN104E0105JK7 by Kyocera AVX Components
Overview of BN104E0105JK7 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BN104E0105JK7
BN104E0105JK7 CAD Models
BN104E0105JK7 Part Data Attributes
|
BN104E0105JK7
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BN104E0105JK7
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BN104E0105JK7
This table gives cross-reference parts and alternative options found for BN104E0105JK7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN104E0105JK7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN074E0105JKE | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN104E0105JK7 vs BN074E0105JKE |
BN154E0105JKC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN104E0105JK7 vs BN154E0105JKC |
BN154E0105JKK | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN104E0105JK7 vs BN154E0105JKK |
BN074E0105JKC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN104E0105JK7 vs BN074E0105JKC |
R66ED4100286-J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN104E0105JK7 vs R66ED4100286-J |
BN104E0105JKB | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN104E0105JK7 vs BN104E0105JKB |
R60EF4100506-J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BN104E0105JK7 vs R60EF4100506-J |
PM12C1UF5%100V | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN104E0105JK7 vs PM12C1UF5%100V |
MKS4D041003F00JDSD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | BN104E0105JK7 vs MKS4D041003F00JDSD |
BN154E0105JKH | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN104E0105JK7 vs BN154E0105JKH |