Part Details for BMVK500ADA3R3ME60G by United Chemi-Con Inc
Overview of BMVK500ADA3R3ME60G by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BMVK500ADA3R3ME60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-BMVK500ADA3R3ME6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 3.3UF 50V RoHS: Compliant | 0 |
|
Order Now |
Part Details for BMVK500ADA3R3ME60G
BMVK500ADA3R3ME60G CAD Models
BMVK500ADA3R3ME60G Part Data Attributes
|
BMVK500ADA3R3ME60G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
BMVK500ADA3R3ME60G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2321
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2321 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.7 mm | |
Length | 5.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 13 mA | |
Series | MVK-BP | |
Size Code | 2321 | |
Width | 5.3 mm |