Part Details for BMVK100ADA150ME60G by Chemi-Con
Overview of BMVK100ADA150ME60G by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BMVK100ADA150ME60G
BMVK100ADA150ME60G CAD Models
BMVK100ADA150ME60G Part Data Attributes:
|
BMVK100ADA150ME60G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
BMVK100ADA150ME60G
Chemi-Con
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Manufacturer Series | MVK-BP | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 22 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for BMVK100ADA150ME60G
This table gives cross-reference parts and alternative options found for BMVK100ADA150ME60G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMVK100ADA150ME60G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVKBP10VC15RME60TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 10V, 15uF, SURFACE MOUNT, 2121, CHIP | Chemi-Con | BMVK100ADA150ME60G vs MVKBP10VC15RME60TP |