Part Details for BMSLT24BNK by Brother International
Overview of BMSLT24BNK by Brother International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMSLT24BNK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73547718
|
RS | TT Vinyl White Label (use BMSLPR03xx Ink Ribbons), 2" x 4", 1" Core | Brother International BMSLT24BNK RoHS: Compliant Min Qty: 1 Package Multiple: 200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$115.0000 | RFQ |