Part Details for BMS2045 by BM Group spa
Overview of BMS2045 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMS2045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMS2045
|
TME | Cable tie, L: 200mm, W: 4.6mm, stainless steel AISI 304, 890N Min Qty: 100 | 2900 |
|
$0.1260 / $0.1460 | Buy Now |