Part Details for BMS13-60T07C02G020 by Amphenol CIT
Overview of BMS13-60T07C02G020 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBMS13W3P300 | Amphenol Communications Solutions | DBMS13W3P300-OTHER D SUB | |
SIT2044BM-S1-33EA50.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator | |
SIT2020BM-S1-33S-32.000000 | SiTime | 1 to 110 MHz, Wide Temperature (-55 to +125°C) SOT23 Oscillator |
Price & Stock for BMS13-60T07C02G020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67014837
|
Verical | BMS13-60T07C02G020 Min Qty: 100 Package Multiple: 100 | Americas - 5100 |
|
$2.5024 | Buy Now |