Part Details for BMS13-48T10C01G008 by Judd Wire
Overview of BMS13-48T10C01G008 by Judd Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBMS13W3P300 | Amphenol Communications Solutions | DBMS13W3P300-OTHER D SUB | |
SIT2044BM-S1-33EA50.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator | |
SIT2020BM-S1-33S-32.000000 | SiTime | 1 to 110 MHz, Wide Temperature (-55 to +125°C) SOT23 Oscillator |
Price & Stock for BMS13-48T10C01G008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMS13-48T10C01G008
|
FDH Electronics | Wire and Cable Min Qty: 1 | 17429 |
|
$2.3420 / $3.4550 | Buy Now RFQ |