Part Details for BMRL4832A by Banner Engineering Corp
Overview of BMRL4832A by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMRL4832A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H2543
|
Newark | Mini-Array: Receiver Sensor 1210Mm (47.6 In.), Beam Spacing: 9.5Mm (0.38 In.), Total Beams = 128, System Range (W/ Matching Emitter) = 0.6 To 4.6M, System Requires 2 Quick-Disconnect Cables |Banner Engineering BMRL4832A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,652.0000 | Buy Now |
DISTI #
778-BMRL4832A
|
Mouser Electronics | Photoelectric Sensors MINI-ARRAY: Receiver Sensor 1210 mm (47.6 in), Beam Spacing: 9.5 mm (0.38 in), Total Beams = 128, System Range (w/ matching emitter) = 0.6 to 4.6 m, System Requires 2 Quick-Disconnect Cables | 0 |
|
$1,652.0000 | Order Now |