Part Details for BMRF00131360330MA1 by Pulse Electronics Corporation
Overview of BMRF00131360330MA1 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMRF00131360330MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2781
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse BMRF00131360330MA1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7490 / $0.9480 | Buy Now |
DISTI #
553-BMRF00131360330MA1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8863 | Buy Now |
DISTI #
BMRF00131360330MA1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 33uH 20% 100kHz 4.7A SMD T/R - Tape and Reel (Alt: BMRF00131360330MA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7781 / $0.8482 | Buy Now |
DISTI #
673-BMRF131360330MA1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.7850 / $0.8860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7800 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.7450 / $0.8360 | Buy Now |
DISTI #
000000000006437291
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 1000 | 0 |
|
$0.7697 | Buy Now |
Part Details for BMRF00131360330MA1
BMRF00131360330MA1 CAD Models
BMRF00131360330MA1 Part Data Attributes
|
BMRF00131360330MA1
Pulse Electronics Corporation
Buy Now
|
Compare Parts:
BMRF00131360330MA1
Pulse Electronics Corporation
|
Samacsys Manufacturer | Pulse Electronics |