Part Details for BMRA000606304R7MA1 by Pulse Electronics Corporation
Overview of BMRA000606304R7MA1 by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMRA000606304R7MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1948
|
Newark | Power Inductor, 4.7Uh, Shielded, 9A, Inductance:4.7Μh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):9A, Product Range:Bmrx Series, Inductor Case/Package:0201 [0603 Metric], Product Length:7.3Mmrohs Compliant: Yes |Pulse Electronics BMRA000606304R7MA1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2300 | Buy Now |
DISTI #
553-BMRA000606304R7MA1CT-ND
|
DigiKey | FIXED IND 4.7UH 5.5A 40 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1634 / $0.4700 | Buy Now |
DISTI #
BMRA000606304R7MA1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100kHz 5.5A SMD T/R - Tape and Reel (Alt: BMRA000606304R7MA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1738 / $0.1895 | Buy Now |
DISTI #
603-BMRA0606304R7MA1
|
Mouser Electronics | Power Inductors - SMD 4.7uH RDC=40mOhms 5.5A RoHS: Compliant | 172 |
|
$0.1630 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1743 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant |
3000 In Stock |
|
$0.1669 / $0.1894 | Buy Now |
DISTI #
64896013
|
Verical | SMD Molding Power Inductors RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2240 | Americas - 2000 |
|
$0.2293 / $0.2462 | Buy Now |
DISTI #
BMRA000606304R7MA1
|
TTI | Power Inductors - SMD 4.7uH RDC=40mOhms 5.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1770 | Buy Now |
DISTI #
000000000006437179
|
Sager | Power Inductors - SMD 4.7uH RDC=40mOhms 5.5A Min Qty: 2000 | 0 |
|
$0.1720 / $0.1766 | Buy Now |
|
LCSC | SMD7.3x6.6mm Power Inductors ROHS | 38 |
|
$0.2397 / $0.2554 | Buy Now |
Part Details for BMRA000606304R7MA1
BMRA000606304R7MA1 CAD Models
BMRA000606304R7MA1 Part Data Attributes
|
BMRA000606304R7MA1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMRA000606304R7MA1
Pulse Electronics Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2926, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BMRA000606304R7MA1
This table gives cross-reference parts and alternative options found for BMRA000606304R7MA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMRA000606304R7MA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMRA000606304R7MA1 | General Purpose Inductor, | Chilisin Electronics Corp | BMRA000606304R7MA1 vs BMRA000606304R7MA1 |
WLPM706630M4R7LC | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, CHIP, 2926 | Walsin Technology Corporation | BMRA000606304R7MA1 vs WLPM706630M4R7LC |