Part Details for BMRA000606301R5MA1 by Pulse Electronics Corporation
Overview of BMRA000606301R5MA1 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMRA000606301R5MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1941
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse BMRA000606301R5MA1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2300 | Buy Now |
DISTI #
553-BMRA000606301R5MA1CT-ND
|
DigiKey | FIXED IND 1.5UH 9.5A 15 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3120 In Stock |
|
$0.1634 / $0.4700 | Buy Now |
DISTI #
BMRA000606301R5MA1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100kHz 9.5A SMD T/R - Tape and Reel (Alt: BMRA000606301R5MA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1738 / $0.1895 | Buy Now |
DISTI #
603-BMRA0606301R5MA1
|
Mouser Electronics | Power Inductors - SMD 1.5uH RDC=15mOhms 9.5A RoHS: Compliant | 4843 |
|
$0.1840 / $0.4500 | Buy Now |
|
Future Electronics | 1.5uH Shielded Molded Inductor 9.5 A 15mOhm Max Nonstandard SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1650 / $0.1810 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.1669 / $0.1894 | Buy Now |
DISTI #
000000000006437173
|
Sager | Power Inductors - SMD 1.5uH RDC=15mOhms 9.5A Min Qty: 2000 | 0 |
|
$0.1720 / $0.1766 | Buy Now |
DISTI #
BMRA000606301R5MA1
|
Avnet Abacus | Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100kHz 9.5A SMD T/R - Tape and Reel (Alt: BMRA000606301R5MA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | SMD7.3x6.6mm Power Inductors ROHS | 40 |
|
$0.2804 / $0.2992 | Buy Now |
Part Details for BMRA000606301R5MA1
BMRA000606301R5MA1 CAD Models
BMRA000606301R5MA1 Part Data Attributes
|
BMRA000606301R5MA1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMRA000606301R5MA1
Pulse Electronics Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 2926, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 9.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |