Part Details for BMR4800100/001 by Flex Ltd
Overview of BMR4800100/001 by Flex Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BMR4800100/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-BMR4800100/001-ND
|
DigiKey | DC DC CONVERTER 10.4V 1000W Min Qty: 1 Lead time: 36 Weeks Container: Tray |
20 In Stock |
|
$108.9954 / $129.0700 | Buy Now |
DISTI #
BMR4800100/001
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 20 | 0 |
|
$94.3700 | Buy Now |
DISTI #
BMR4800100/001
|
Avnet Abacus | Module DC-DC 1-OUT 10.4V 96.2A 1000W Through Hole 15-Pin Quarter-Brick Tray (Alt: BMR4800100/001) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |