-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-BMR4696001/001CT-ND
|
DigiKey | DC DC CONVERTER 0.6-5V 250W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1430 In Stock |
|
$26.7728 / $31.7700 | Buy Now |
DISTI #
BMR4696001/001
|
Avnet Americas | Module DC-DC Single 0.6V to 5V 50A 100W SMD 28-Pin SMD T/R - Tape and Reel (Alt: BMR4696001/001) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BMR4696001/001
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 100 | 0 |
|
$23.9500 | Buy Now |
DISTI #
BMR4696001/001
|
Avnet Abacus | PoL 50A/2x25A .6-5Vo 25.4x 12.7x 5.8mm, cur.share, PMbus/pin-strap set (Alt: BMR4696001/001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
BMR4696001/001
|
Avnet Asia | Module DC-DC Single 0.6V to 5V 50A 100W SMD 28-Pin SMD T/R (Alt: BMR4696001/001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy