Part Details for BMR4690000/001 by Flex Ltd
Overview of BMR4690000/001 by Flex Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR4690000/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-BMR4690000/001CT-ND
|
DigiKey | DC DC CONVERTER 0.6-5V 400W Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
818 In Stock |
|
$31.5802 / $37.3200 | Buy Now |
DISTI #
BMR4690000/001
|
Avnet Americas | Module DC-DC 2-OUT 0.6V to 5V 40A/40A 200W SMD 28-Pin - Trays (Alt: BMR4690000/001) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
BMR4690000/001
|
Avnet Abacus | Module DC-DC 2-OUT 0.6V to 5V 40A/40A 200W SMD 28-Pin (Alt: BMR4690000/001) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 37 Weeks, 0 Days | Abacus - 220 |
|
Buy Now | |
DISTI #
BMR4690000/001
|
Avnet Asia | Module DC-DC 2-OUT 0.6V to 5V 40A/40A 200W SMD 28-Pin (Alt: BMR4690000/001) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |