Part Details for BMR4642008/001B by Flex Ltd
Overview of BMR4642008/001B by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001BFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
R0K330290S001BE | Renesas Electronics Corporation | Renesas Starter Kit for M16C/29, , / | |
R0K521256S001BE | Renesas Electronics Corporation | Renesas Starter Kit for R8C/25 (Discontinued product) |
Price & Stock for BMR4642008/001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4642008/001B
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 3.3V 50A 165W Thru-Hole 20-Pin SIP Tray - Trays (Alt: BMR4642008/001B) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
BMR4642008/001B
|
Avnet Asia | Module DC-DC 1-OUT 0.6V to 3.3V 50A 165W Thru-Hole 20-Pin SIP Tray (Alt: BMR4642008/001B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days | 0 |
|
$78.0353 / $87.2763 | Buy Now |
Part Details for BMR4642008/001B
BMR4642008/001B CAD Models
BMR4642008/001B Part Data Attributes
|
BMR4642008/001B
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
BMR4642008/001B
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, ROHS AND REACH COMPLIANT, SIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T20 | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 165 W | |
Trim/Adjustable Output | YES | |
Width | 7.6 mm |