Part Details for BMR4632108/001B by Flex Ltd
Overview of BMR4632108/001B by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001BFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
R0K330290S001BE | Renesas Electronics Corporation | Renesas Starter Kit for M16C/29, , / | |
R0K521256S001BE | Renesas Electronics Corporation | Renesas Starter Kit for R8C/25 (Discontinued product) |
Price & Stock for BMR4632108/001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4632108/001B
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 3.3V 25A 17-Pin SIP Tray - Trays (Alt: BMR4632108/001B) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
BMR4632108/001B
|
Avnet Asia | Module DC-DC 1-OUT 0.6V to 3.3V 25A 17-Pin SIP Tray (Alt: BMR4632108/001B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |