There are no models available for this part yet.
Overview of BMR4632002/001 by Flex Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BMR4632002/001 by Flex Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2166-BMR4632002/001-ND
|
DigiKey | DC DC CONVERTER 0.6-3.3V 66W Min Qty: 1 Lead time: 36 Weeks Container: Tray |
288 In Stock |
|
$15.2330 / $18.6100 | Buy Now | |
DISTI #
BMR4632002/001
|
Avnet Americas | Module Single-OUT 0.6V to 3.3V 20A 66W 17-Pin SIP T/R - Tape and Reel (Alt: BMR4632002/001) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$16.5200 / $27.7200 | Buy Now | |
DISTI #
BMR4632002/001
|
Avnet Abacus | (Alt: BMR4632002/001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BMR4632002/001 by Flex Ltd
Part Data Attributes for BMR4632002/001 by Flex Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
FLEX LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
24 Weeks
|