Part Details for BMR4613001/001CR2A by Flex Ltd
Overview of BMR4613001/001CR2A by Flex Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR4613001/001CR2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4613001/001CR2A
|
Avnet Americas | Module 1-OUT 0.6V to 5V 12A 60W 32-Pin LGA T/R - Tape and Reel (Alt: BMR4613001/001CR2A) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BMR4613001/001CR2A
|
Avnet Americas | Module 1-OUT 0.6V to 5V 12A 60W 32-Pin LGA T/R - Tape and Reel (Alt: BMR4613001/001CR2A) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BMR4613001/001C R2A
|
Avnet Asia | Module 1-OUT 0.6V to 5V 12A 60W 32-Pin LGA T/R (Alt: BMR4613001/001C R2A) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |