Part Details for BMR4582132/003 by Flex Ltd
Overview of BMR4582132/003 by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for BMR4582132/003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4582132/003
|
Avnet Asia | Module DC-DC 1-OUT 12V 50A 600W Through Hole 15-Pin Quarter-Brick Tray (Alt: BMR4582132/003) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 36 Weeks, 0 Days | 80 |
|
$33.9493 / $36.3759 | Buy Now |