There are no models available for this part yet.
Overview of BMR4582111/017 by Flex Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BMR4582111/017 by Flex Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BMR4582111/017
|
Avnet Americas | Module DC-DC 1-OUT 12.45V 54.2A 650W 16-Pin Quarter-Brick Box/Tray - Trays (Alt: BMR4582111/017) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
BMR4582111/017
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |