Part Details for BMR4580002/003 by Flex Ltd
Results Overview of BMR4580002/003 by Flex Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BMR4580002/003 Information
BMR4580002/003 by Flex Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BMR4580002/003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-BMR4580002/003-ND
|
DigiKey | DC DC CONVERTER 12V 600W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3 In Stock |
|
$74.4600 | Buy Now |
DISTI #
BMR4580002/003
|
Avnet Americas | - Trays (Alt: BMR4580002/003) Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
BMR4580002/003
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
BMR4580002/003
|
Avnet Abacus | (Alt: BMR4580002/003) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |