Part Details for BMR4570101/002 by Flex Ltd
Overview of BMR4570101/002 by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR4570101/002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4570101/002
|
Avnet Americas | Module DC-DC 1-OUT 12V 25A 300W 1/8-Brick Tray - Trays (Alt: BMR4570101/002) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
BMR4570101/002
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |