Part Details for BMR457 2004/001 by Flex Ltd
Overview of BMR457 2004/001 by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR457 2004/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4572004/001
|
Avnet Asia | Module DC-DC 1-OUT 12V 22A 264W 15-Pin 1/8-Brick Tray (Alt: BMR4572004/001) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 44 Weeks, 0 Days | 375 |
|
$80.6471 / $90.1974 | Buy Now |