Part Details for BMR4562201/002 by Flex Ltd
Overview of BMR4562201/002 by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Price & Stock for BMR4562201/002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4562201/002
|
Avnet Americas | Advanced Bus Converter without Digital Interface Fully Regulated 40 to 60V-IN 12V-Out 39A 468W Tray - Trays (Alt: BMR4562201/002) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
DISTI #
BMR4562201/002
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for BMR4562201/002
BMR4562201/002 CAD Models
BMR4562201/002 Part Data Attributes
|
BMR4562201/002
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
BMR4562201/002
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 468W, Hybrid, QUARTER-BRICK PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XDMA-P16 | |
Length | 57.93 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Total Power Output-Max | 468 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |