Part Details for BMR4540102/004 by Flex Ltd
Overview of BMR4540102/004 by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR4540102/004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4540102/004
|
Avnet Americas | Module DC-DC 1-OUT 12V 38A 240W 5-Pin 1/8-Brick Box/Tray - Bulk (Alt: BMR4540102/004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 17 |
|
$24.8643 | Buy Now |
DISTI #
BMR4540102/004
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |