Part Details for BMR4530002/003 by Flex Ltd
Overview of BMR4530002/003 by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BMR4530002/003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4530002/003
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 60A 198W 16-Pin Quarter-Brick - Trays (Alt: BMR4530002/003) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 8 |
|
RFQ |
Part Details for BMR4530002/003
BMR4530002/003 CAD Models
BMR4530002/003 Part Data Attributes:
|
BMR4530002/003
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
BMR4530002/003
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 198W, Hybrid, PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XDMA-P16 | |
Length | 57.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Output Voltage-Max | 3.38 V | |
Output Voltage-Min | 3.22 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 198 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |