Part Details for BMOD0083P048B01 by Maxwell Technologies
Overview of BMOD0083P048B01 by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BMOD0083P048B01
BMOD0083P048B01 CAD Models
BMOD0083P048B01 Part Data Attributes
|
BMOD0083P048B01
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
BMOD0083P048B01
Maxwell Technologies
Electric Double Layer Capacitor, 48V, 20% +Tol, 20% -Tol, 83000000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 83000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 48 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |