Part Details for BMNL3048 by BM Group spa
Overview of BMNL3048 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMNL3048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMNL3048
|
TME | Cable tie, with a metal clasp, L: 300mm, W: 4.8mm, polyamide, 360N Min Qty: 100 | 1000 |
|
$0.0690 / $0.0830 | Buy Now |