Part Details for BMMS00040412R68MX2 by Chilisin Electronics Corp
Overview of BMMS00040412R68MX2 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BMMS00040412R68MX2
BMMS00040412R68MX2 CAD Models
BMMS00040412R68MX2 Part Data Attributes
|
BMMS00040412R68MX2
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BMMS00040412R68MX2
Chilisin Electronics Corp
General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, CHIP, 1816
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BMMS00040412R68MX2
This table gives cross-reference parts and alternative options found for BMMS00040412R68MX2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMMS00040412R68MX2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMRA00040412R68MA1 | General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, 1816, CHIP | Pulse Electronics Corporation | BMMS00040412R68MX2 vs BMRA00040412R68MA1 |