Part Details for BMMI001313503R3MX1 by Pulse Electronics Corporation
Overview of BMMI001313503R3MX1 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMMI001313503R3MX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0979
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse Electronics BMMI001313503R3MX1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.1000 | Buy Now |
DISTI #
553-BMMI001313503R3MX1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1750 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8863 | Buy Now |
DISTI #
BMMI001313503R3MX1
|
Avnet Americas | Inductor Power Molded/Shielded 3.3uH 20% 100kHz Iron Alloy 15A SMD T/R - Tape and Reel (Alt: BMMI001313503R3MX1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7459 / $0.8482 | Buy Now |
DISTI #
673-BMMI1313503R3MX1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.7850 / $0.9450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7550 / $0.8880 | Buy Now |
DISTI #
000000000006436983
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 500 | 0 |
|
$0.7697 / $0.7905 | Buy Now |