BMMI001313503R3MX1
Description: General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, CHIP, 5251

Overview of BMMI001313503R3MX1 by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for BMMI001313503R3MX1 by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BMMI001313503R3MX1 by Chilisin Electronics Corp

BMMI001313503R3MX1
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
5251
Construction
Rectangular
DC Resistance
0.0092 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5 mm
Package Length
13.2 mm
Package Style
SMT
Package Width
12.9 mm
Rated Current-Max
15 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. BMMI001313503R3MX1
    Chilisin Electronics Corp
    General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, CHIP, 5251
    VS

Alternate Parts for BMMI001313503R3MX1

This table gives cross-reference parts and alternative options found for BMMI001313503R3MX1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMMI001313503R3MX1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BMMA001313503R3MX1 General Purpose Inductor, 3.3uH, 20%, 1 Element, Magnetic-Core, SMD, 5251, CHIP Pulse Electronics Corporation BMMI001313503R3MX1 vs BMMA001313503R3MX1
IHLP5050EZER3R3M01 General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 5251, CHIP Vishay Intertechnologies BMMI001313503R3MX1 vs IHLP5050EZER3R3M01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BMMI001313503R3MX1 by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BMMI001313503R3MX1 by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of BMMI001313503R3MX1 would you like to use for your alert(s)?
  • Please alert me when BMMI001313503R3MX1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BMMI001313503R3MX1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BMMI001313503R3MX1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BMMI001313503R3MX1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BMMI001313503R3MX1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BMMI001313503R3MX1 by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: