Part Details for BMMA00131364100MV1 by Pulse Electronics Corporation
Results Overview of BMMA00131364100MV1 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BMMA00131364100MV1 Information
BMMA00131364100MV1 by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for BMMA00131364100MV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2705
|
Newark | Power Inductor, 10Uh, Shielded, 15.5A, Inductance:10Μh, Rms Current (Irms):10A, Inductor Construc... more RoHS: Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8370 / $1.0600 | Buy Now |
DISTI #
65AK0726
|
Newark | Power Inductor, 10Uh, Shielded, 15.5A, Inductance:10Μh, Rms Current (Irms):10A, Inductor Construc... more RoHS: Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 | Buy Now |
DISTI #
553-BMMA00131364100MV1CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$0.8166 / $1.9400 | Buy Now |
DISTI #
BMMA00131364100MV1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 10uH 20% 100kHz Iron Alloy 10A SMD T/R - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 1750 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7834 / $0.7997 | Buy Now |
DISTI #
673-BMMA131364100MV1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing... more RoHS: Compliant | 250 |
|
$0.8160 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 250 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.8720 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.8110 / $1.6970 | Buy Now |
DISTI #
000000000006436941
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing... more Min Qty: 500 | 0 |
|
$0.8596 / $0.8828 | Buy Now |
Part Details for BMMA00131364100MV1
BMMA00131364100MV1 CAD Models
BMMA00131364100MV1 Part Data Attributes
|
BMMA00131364100MV1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMMA00131364100MV1
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Magnetic-Core, SMD, 5251, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 5251 | |
Construction | Rectangular | |
Core Material | Magnetic | |
DC Resistance | 0.0172 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |