Part Details for BMMA00060630100MV1 by Pulse Electronics Corporation
Overview of BMMA00060630100MV1 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMMA00060630100MV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0689
|
Newark | Power Inductor, 10Uh, Shielded, 7A, Inductance:10Μh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):7A, Product Range:Bmma Series, Inductor Case/Package:-, Dc Resistance Max:0.105Ohm Rohs Compliant: Yes |Pulse Electronics BMMA00060630100MV1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.1560 | Buy Now |
DISTI #
53AK1799
|
Newark | Power Inductor, 10Uh, Shielded, 7A, Inductance:10Μh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):7A, Product Range:Bmma Series, Inductor Case/Package:-, Dc Resistance Max:0.105Ohm Rohs Compliant: Yes |Pulse Electronics BMMA00060630100MV1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2340 | Buy Now |
DISTI #
553-BMMA00060630100MV1CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1956 In Stock |
|
$0.1781 / $0.4700 | Buy Now |
DISTI #
BMMA00060630100MV1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 10uH 20% 100kHz Iron Alloy 3A SMD T/R - Tape and Reel (Alt: BMMA00060630100MV1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1691 / $0.1923 | Buy Now |
DISTI #
673-BMMA060630100MV1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 483 |
|
$0.2210 / $0.4700 | Buy Now |
|
Future Electronics | 10 H Shielded Molded Inductor 3 A 105mOhm Max Nonstandard RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1710 / $0.1880 | Buy Now |
|
Future Electronics | 10 H Shielded Molded Inductor 3 A 105mOhm Max Nonstandard RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1710 / $0.1880 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.1757 / $0.2012 | Buy Now |
DISTI #
BMMA00060630100MV1
|
TTI | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2210 | Buy Now |
DISTI #
000000000006436748
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 2000 | 0 |
|
$0.1745 / $0.1792 | Buy Now |
Part Details for BMMA00060630100MV1
BMMA00060630100MV1 CAD Models
BMMA00060630100MV1 Part Data Attributes:
|
BMMA00060630100MV1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMMA00060630100MV1
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Magnetic-Core, SMD, 2725, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 2725 | |
Construction | Rectangular | |
Core Material | Magnetic | |
DC Resistance | 0.105 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BMMA00060630100MV1
This table gives cross-reference parts and alternative options found for BMMA00060630100MV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMMA00060630100MV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMA00060630100MV1 | General Purpose Inductor, 10uH, 20%, 1 Element, Metal-Core, SMD, 2725, CHIP | Pulse Electronics Corporation | BMMA00060630100MV1 vs AMMA00060630100MV1 |