Part Details for BMLPVDB800/1900 by Amphenol PCTEL
Overview of BMLPVDB800/1900 by Amphenol PCTEL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for BMLPVDB800/1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-BMLPVDB800/1900-ND
|
DigiKey | MULTIBAND LOW PROFILE ANTENNA Min Qty: 10 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.7430 | Buy Now |
DISTI #
74192017
|
RS | BLK MLPV 806-960 1710-1990 MHZ | PCTEL BMLPVDB800/1900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$99.6100 / $110.6900 | RFQ |
|
Onlinecomponents.com | Multiband Low Profile Antenna Series - BLK MLPV 806-960 & 1710-1990 MHZ RoHS: Compliant | 0 |
|
$30.4700 / $39.9300 | Buy Now |
DISTI #
BMLPVDB800/1900
|
Richardson RFPD | ANTENNA UNIT RoHS: Not Compliant Min Qty: 10 | 0 |
|
$34.6100 | Buy Now |